Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Tee
Fitting Type
Equal Tee
Connection Gender 1
Female
Connection Gender 2
Female
Connection Gender 3
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Equal Tees
Approvals
WRAS
Tectite Pro Demountable Push Fit Fittings
BD 5.670
BD 5.670 Each (Exc. Vat)
BD 6.237
BD 6.237 Each (inc. VAT)
1
BD 5.670
BD 5.670 Each (Exc. Vat)
BD 6.237
BD 6.237 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.670 |
5 - 9 | BD 5.577 |
10+ | BD 5.484 |
Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Tee
Fitting Type
Equal Tee
Connection Gender 1
Female
Connection Gender 2
Female
Connection Gender 3
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Equal Tees
Approvals
WRAS