Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PELTOR 71500 UV Safety Spectacles, Grey Polycarbonate Lens

RS Stock No.: 278-008Brand: PELTORManufacturers Part No.: 71500-00002CP
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Series

71500

Lens Material

Polycarbonate (PC)

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PELTOR 71500 UV Safety Spectacles, Grey Polycarbonate Lens

P.O.A.

PELTOR 71500 UV Safety Spectacles, Grey Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Series

71500

Lens Material

Polycarbonate (PC)

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in