Penko Digital Panel Multi-Function Meter

RS Stock No.: 250-7629Brand: PenkoManufacturers Part No.: FLEX2100-BLT-SS-ANA-DC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Penko

Manufacturer Series

FLEX2100

Number of Inputs

8

Output Type

Analogue, Digital

Input Type

NPN, PNP

Number of Digital Inputs

8

Voltage Category

18 → 32 V dc

Number of Outputs

9

Network Type

Ethernet, ModBus, Profibus DP, USB

Programming Interface

Front Panel

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 1,799.748

BD 1,799.748 Each (Exc. Vat)

BD 1,979.723

BD 1,979.723 Each (inc. VAT)

Penko Digital Panel Multi-Function Meter

BD 1,799.748

BD 1,799.748 Each (Exc. Vat)

BD 1,979.723

BD 1,979.723 Each (inc. VAT)

Penko Digital Panel Multi-Function Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penko

Manufacturer Series

FLEX2100

Number of Inputs

8

Output Type

Analogue, Digital

Input Type

NPN, PNP

Number of Digital Inputs

8

Voltage Category

18 → 32 V dc

Number of Outputs

9

Network Type

Ethernet, ModBus, Profibus DP, USB

Programming Interface

Front Panel

Country of Origin

Netherlands