Penta End Cap Black, 20mm

RS Stock No.: 248-9899Brand: PentaManufacturers Part No.: 211698
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Brand

Penta

Type

End Cap

Inside Diameter Primary

20mm

Inside Diameter (Primary)

20mm

Inside Diameter Secondary

15mm

Inside Diameter (Secondary)

15mm

Adhesive Lined

No

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

Country of Origin

France

Stock information temporarily unavailable.

BD 4.235

BD 4.235 Each (Exc. Vat)

BD 4.659

BD 4.659 Each (inc. VAT)

Penta End Cap Black, 20mm

BD 4.235

BD 4.235 Each (Exc. Vat)

BD 4.659

BD 4.659 Each (inc. VAT)

Penta End Cap Black, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Type

End Cap

Inside Diameter Primary

20mm

Inside Diameter (Primary)

20mm

Inside Diameter Secondary

15mm

Inside Diameter (Secondary)

15mm

Adhesive Lined

No

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

Country of Origin

France