Technical Document
Specifications
Brand
PentaGlove Size
12
Glove Material
Composite
Main Colour of Glove
Red
Number of Gloves
1Pair
Glove Coating
Composite
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France
Stock information temporarily unavailable.
BD 85.547
BD 85.547 1 Pair (Exc. Vat)
BD 94.102
BD 94.102 1 Pair (inc. VAT)
Penta Red Composite Gloves, Size 12, Composite Coating
1
BD 85.547
BD 85.547 1 Pair (Exc. Vat)
BD 94.102
BD 94.102 1 Pair (inc. VAT)
Penta Red Composite Gloves, Size 12, Composite Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaGlove Size
12
Glove Material
Composite
Main Colour of Glove
Red
Number of Gloves
1Pair
Glove Coating
Composite
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France