Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta Navy Arc Flash Trousers

RS Stock No.: 188-8833Brand: PentaManufacturers Part No.: AFSIB-PAN12-L
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Penta

Gender

Men

Style

Trousers

Colour

Navy

Series

Arc Flash

Waist Size Imperial

36 → 38in

Waist Size (Imperial)

36 → 38in

Waist Size Metric

L

Waist Size (Metric)

L

Elasticated Waist

No

Material Properties

Anti-static, Flame Retardant

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 63.102

BD 63.102 Each (Exc. Vat)

BD 69.412

BD 69.412 Each (inc. VAT)

Penta Navy Arc Flash Trousers

BD 63.102

BD 63.102 Each (Exc. Vat)

BD 69.412

BD 69.412 Each (inc. VAT)

Penta Navy Arc Flash Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Gender

Men

Style

Trousers

Colour

Navy

Series

Arc Flash

Waist Size Imperial

36 → 38in

Waist Size (Imperial)

36 → 38in

Waist Size Metric

L

Waist Size (Metric)

L

Elasticated Waist

No

Material Properties

Anti-static, Flame Retardant

Country of Origin

Tunisia