Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta Navy Arc Flash Trousers

RS Stock No.: 188-8830Brand: PentaManufacturers Part No.: AFSIB-PAN12-XL
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Penta

Gender

Men

Style

Trousers

Colour

Navy

Series

Arc Flash

Waist Size Imperial

30 → 32in

Waist Size (Imperial)

30 → 32in

Waist Size Metric

XL

Waist Size (Metric)

XL

Elasticated Waist

No

Leg Length Metric

XL

Material Properties

Anti-static, Flame Retardant

Leg Length (Metric)

XL

Country of Origin

France

Stock information temporarily unavailable.

BD 67.347

BD 67.347 Each (Exc. Vat)

BD 74.082

BD 74.082 Each (inc. VAT)

Penta Navy Arc Flash Trousers

BD 67.347

BD 67.347 Each (Exc. Vat)

BD 74.082

BD 74.082 Each (inc. VAT)

Penta Navy Arc Flash Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Gender

Men

Style

Trousers

Colour

Navy

Series

Arc Flash

Waist Size Imperial

30 → 32in

Waist Size (Imperial)

30 → 32in

Waist Size Metric

XL

Waist Size (Metric)

XL

Elasticated Waist

No

Leg Length Metric

XL

Material Properties

Anti-static, Flame Retardant

Leg Length (Metric)

XL

Country of Origin

France