Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 11, Latex Coating

RS Stock No.: 918-2283Brand: PentaManufacturers Part No.: GLE36311
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

11

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN 60903:2003 Class 3

Complies with EN 61340-5-1

No

Country of Origin

France

Stock information temporarily unavailable.

BD 59.466

BD 59.466 1 Pair (Exc. Vat)

BD 65.413

BD 65.413 1 Pair (inc. VAT)

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 11, Latex Coating

BD 59.466

BD 59.466 1 Pair (Exc. Vat)

BD 65.413

BD 65.413 1 Pair (inc. VAT)

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 11, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

11

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN 60903:2003 Class 3

Complies with EN 61340-5-1

No

Country of Origin

France