Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta Click Torque Wrench, 3/8 in Drive, Square Drive

RS Stock No.: 918-2344Brand: PentaManufacturers Part No.: MS100NOVM
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Penta

Torque Wrench Type

Click Torque Wrench

Drive Shape

Square

Drive Size

3/8 in

Overall Length

230 mm

Country of Origin

France

Product details

Sibille MS100N0 3/8 in Reversible Torque Wrench

The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.

Features and Benefits:

  • Ideal for precision tightening and loosening nuts or bolts

  • Tightening torque can be made by turning the pivoting handle

  • Guaranteed to protect up to 1000 V

  • Meets NF EN 60900 / CEI60900 - NF EN ISO 6789-1-2017

  • Type II tool - class A - accuracy +/-3% of the displayed value

  • Product marked with the logo allowing the interchangeability of accessories (sockets, extensions,...) between different manufacturers, thanks to a mechanical locking system of the assembly.

Stock information temporarily unavailable.

BD 277.216

BD 277.216 Each (Exc. Vat)

BD 304.938

BD 304.938 Each (inc. VAT)

Penta Click Torque Wrench, 3/8 in Drive, Square Drive

BD 277.216

BD 277.216 Each (Exc. Vat)

BD 304.938

BD 304.938 Each (inc. VAT)

Penta Click Torque Wrench, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Torque Wrench Type

Click Torque Wrench

Drive Shape

Square

Drive Size

3/8 in

Overall Length

230 mm

Country of Origin

France

Product details

Sibille MS100N0 3/8 in Reversible Torque Wrench

The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.

Features and Benefits:

  • Ideal for precision tightening and loosening nuts or bolts

  • Tightening torque can be made by turning the pivoting handle

  • Guaranteed to protect up to 1000 V

  • Meets NF EN 60900 / CEI60900 - NF EN ISO 6789-1-2017

  • Type II tool - class A - accuracy +/-3% of the displayed value

  • Product marked with the logo allowing the interchangeability of accessories (sockets, extensions,...) between different manufacturers, thanks to a mechanical locking system of the assembly.