Technical Document
Specifications
Brand
PentaJaw Capacity
26mm
Wrench Type
Adjustable Spanner
Overall Length
200 mm
Handle Type
Insulated
VDE/1000V Approved
Yes
Material
Alloy Steel
Country of Origin
France
Product details
Insulated Adjustable Wrench
Maximum Jaw Capacity: 26 mm with chemically blackened finish
200mm length
BD 61.941
BD 61.941 Each (Exc. Vat)
BD 68.135
BD 68.135 Each (inc. VAT)
1
BD 61.941
BD 61.941 Each (Exc. Vat)
BD 68.135
BD 68.135 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaJaw Capacity
26mm
Wrench Type
Adjustable Spanner
Overall Length
200 mm
Handle Type
Insulated
VDE/1000V Approved
Yes
Material
Alloy Steel
Country of Origin
France
Product details
Insulated Adjustable Wrench
Maximum Jaw Capacity: 26 mm with chemically blackened finish
200mm length