Penta 5 Piece Hydraulic Cable Cutter Tool Kit with Bag, VDE Approved

RS Stock No.: 891-9252Brand: PentaManufacturers Part No.: PICOUP-250-SAC
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Penta

Set Type

Hydraulic Cable Cutter

Set Contents

Hydraulic Cutter

Number of Pieces

5

Storage Type

Bag

VDE/1000V Approved

Yes

Country of Origin

France

Product details

Sibille PICOUP-250-SAC Cable Cutter

Sibille PICOUP-250 is a professional, heavy-duty, hydraulic cable cutter designed for the most demanding professionals. It is a two-action tool that spikes cable to check and ensure the absence of voltage on LV and MV underground cables before cutting it. Robust construction and extremely powerful cutting mechanism integrated with remote control guarantee easy and safe operation even in the event of a live electrical wire being spiked. The PICOUP 250 Cutting blades / jaws are made of reinforced heat treated steel specifically engineered to cut cables of up to 100mm diameter. A narrow cutting head has been designed to allow an easy positioning between cables and features protective steel safety cover for extra safety of use. This tool enables the user to limit any resulting short circuit to a single-phase / ground fault when spiking multicore cables. This causes any protective devices to trip before a 2 or 3 phase fault can be created.

Features & Benefits:

• Two action cable cutter (stitching and cable cutting)
• Exchangeable blades/jaws
• Remote control allows for easy and safe operation at distance up to 150 m from the tool
• Damage to infrastructure is minimised when spiking as a single phase to earth fault is created using a dedicated, local 70 mm² copper earthing cable
• Cutting failure sensor
• Maximum section : 3 x 240 mm² copper
• High-quality, 70mm diameter copper grounding cable
• Cut/Open position selector knob with a current position indicator
• A low-level battery warning indicator
• Nominal working pressure: 700 bars
• High cutting force (13 tonnes)
• A full-metal body design
• Compact dimensions: 628x165x328 mm
• Weight only 14 kg

Approvals and Certification:

• NFC 18510
• ENEDIS

Supplied with:

• Hydraulic Cutter
• Earthing Cable & Clamp
• 24V Battery
• Battery Charger
• Remote Case
• Remote Control
• Mat

Spiking & Cutting Kits

You may be interested in
Stock information temporarily unavailable.

BD 10,883.686

BD 10,883.686 Each (Exc. Vat)

BD 11,972.055

BD 11,972.055 Each (inc. VAT)

Penta 5 Piece Hydraulic Cable Cutter Tool Kit with Bag, VDE Approved

BD 10,883.686

BD 10,883.686 Each (Exc. Vat)

BD 11,972.055

BD 11,972.055 Each (inc. VAT)

Penta 5 Piece Hydraulic Cable Cutter Tool Kit with Bag, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Penta

Set Type

Hydraulic Cable Cutter

Set Contents

Hydraulic Cutter

Number of Pieces

5

Storage Type

Bag

VDE/1000V Approved

Yes

Country of Origin

France

Product details

Sibille PICOUP-250-SAC Cable Cutter

Sibille PICOUP-250 is a professional, heavy-duty, hydraulic cable cutter designed for the most demanding professionals. It is a two-action tool that spikes cable to check and ensure the absence of voltage on LV and MV underground cables before cutting it. Robust construction and extremely powerful cutting mechanism integrated with remote control guarantee easy and safe operation even in the event of a live electrical wire being spiked. The PICOUP 250 Cutting blades / jaws are made of reinforced heat treated steel specifically engineered to cut cables of up to 100mm diameter. A narrow cutting head has been designed to allow an easy positioning between cables and features protective steel safety cover for extra safety of use. This tool enables the user to limit any resulting short circuit to a single-phase / ground fault when spiking multicore cables. This causes any protective devices to trip before a 2 or 3 phase fault can be created.

Features & Benefits:

• Two action cable cutter (stitching and cable cutting)
• Exchangeable blades/jaws
• Remote control allows for easy and safe operation at distance up to 150 m from the tool
• Damage to infrastructure is minimised when spiking as a single phase to earth fault is created using a dedicated, local 70 mm² copper earthing cable
• Cutting failure sensor
• Maximum section : 3 x 240 mm² copper
• High-quality, 70mm diameter copper grounding cable
• Cut/Open position selector knob with a current position indicator
• A low-level battery warning indicator
• Nominal working pressure: 700 bars
• High cutting force (13 tonnes)
• A full-metal body design
• Compact dimensions: 628x165x328 mm
• Weight only 14 kg

Approvals and Certification:

• NFC 18510
• ENEDIS

Supplied with:

• Hydraulic Cutter
• Earthing Cable & Clamp
• 24V Battery
• Battery Charger
• Remote Case
• Remote Control
• Mat

Spiking & Cutting Kits

You may be interested in