Penta Fiberglass Earth Set Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm

RS Stock No.: 248-9891Brand: PentaManufacturers Part No.: PIMT49
brand-logo
View all in Earth Clamps

Technical Document

Specifications

Brand

Penta

Material

Fiberglass

Height

190.5mm

Maximum Conductor Size

Cable CC 70mm² / terre 35mm²

Width

317.5mm

Depth

317.5mm

Country of Origin

France

Stock information temporarily unavailable.

BD 1,182.159

BD 1,182.159 Each (Exc. Vat)

BD 1,300.375

BD 1,300.375 Each (inc. VAT)

Penta Fiberglass Earth Set Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm

BD 1,182.159

BD 1,182.159 Each (Exc. Vat)

BD 1,300.375

BD 1,300.375 Each (inc. VAT)

Penta Fiberglass Earth Set Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Material

Fiberglass

Height

190.5mm

Maximum Conductor Size

Cable CC 70mm² / terre 35mm²

Width

317.5mm

Depth

317.5mm

Country of Origin

France