Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 34 V dc

RS Stock No.: 610-5066Brand: Pepperl + FuchsManufacturers Part No.: 3RG4024-3AG33-PF
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

15 → 34 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Product details

BERO 3RG4 — Inductive proximity switch

Cylindrical design
LED status display
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

BD 91.932

BD 91.932 Each (Exc. Vat)

BD 101.125

BD 101.125 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 34 V dc

BD 91.932

BD 91.932 Each (Exc. Vat)

BD 101.125

BD 101.125 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 34 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

15 → 34 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Product details

BERO 3RG4 — Inductive proximity switch

Cylindrical design
LED status display
Short circuit and reverse polarity protection