Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 → 300 mm Detection, 12 → 30 V dc

RS Stock No.: 610-5662Brand: Pepperl + FuchsManufacturers Part No.: 3RG6012-3AD00-PF
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 → 300 mm

Supply Voltage

12 → 30 V dc

Length

131mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

8 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version

BD 174.752

BD 174.752 Each (Exc. Vat)

BD 192.227

BD 192.227 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 → 300 mm Detection, 12 → 30 V dc

BD 174.752

BD 174.752 Each (Exc. Vat)

BD 192.227

BD 192.227 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 → 300 mm Detection, 12 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 → 300 mm

Supply Voltage

12 → 30 V dc

Length

131mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

8 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version