Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range

RS Stock No.: 610-5268Brand: Pepperl + FuchsManufacturers Part No.: 3RG7202-3BG00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 m

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBTP

Maximum Operating Temperature

+75°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 m

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBTP

Maximum Operating Temperature

+75°C