Pepperl + Fuchs Diffuse Photoelectric Sensor, 30 → 110 mm Detection Range

RS Stock No.: 500-147Brand: Pepperl + FuchsManufacturers Part No.: 3RG7406-7CH61-PF
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Detection Type

Diffuse

Detection Range

30 → 110 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

Opto-Bero 3RG7 — proximity switch, L20 design

Optical proximity switch
L20 cubic design
Detection range adjustable with teach-in

Stock information temporarily unavailable.

BD 205.860

BD 205.860 Each (Exc. Vat)

BD 226.446

BD 226.446 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, 30 → 110 mm Detection Range

BD 205.860

BD 205.860 Each (Exc. Vat)

BD 226.446

BD 226.446 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, 30 → 110 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 205.860
3+BD 197.472

Technical Document

Specifications

Detection Type

Diffuse

Detection Range

30 → 110 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

Opto-Bero 3RG7 — proximity switch, L20 design

Optical proximity switch
L20 cubic design
Detection range adjustable with teach-in