Pepperl + Fuchs Ethernet Switch

RS Stock No.: 216-3523Brand: Pepperl + FuchsManufacturers Part No.: 70114052
brand-logo
View all in Network Switches

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

Nominal Supply Voltage

24V dc

Fibre Port Type

RJ45

RJ45 Ports

5

Mounting

DIN Rail

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 68.536

BD 68.536 Each (Exc. Vat)

BD 75.390

BD 75.390 Each (inc. VAT)

Pepperl + Fuchs Ethernet Switch

BD 68.536

BD 68.536 Each (Exc. Vat)

BD 75.390

BD 75.390 Each (inc. VAT)

Pepperl + Fuchs Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

Nominal Supply Voltage

24V dc

Fibre Port Type

RJ45

RJ45 Ports

5

Mounting

DIN Rail

Country of Origin

Taiwan, Province Of China