Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 184-8808Brand: Pepperl + FuchsManufacturers Part No.: CBB4-12GH60-E2-V1Distrelec Article No.: 30123497
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

59.8mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Standards Met

cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Distrelec Product Id

30123497

Country of Origin

Germany

Stock information temporarily unavailable.

BD 63.344

BD 63.344 Each (Exc. Vat)

BD 69.678

BD 69.678 Each (inc. VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

BD 63.344

BD 63.344 Each (Exc. Vat)

BD 69.678

BD 69.678 Each (inc. VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

59.8mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Standards Met

cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Distrelec Product Id

30123497

Country of Origin

Germany