Pepperl + Fuchs Capacitive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 339-5373Brand: Pepperl + FuchsManufacturers Part No.: CBN2-F46-E2Distrelec Article No.: 30123503
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Capacitive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Housing Material

PBT

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

5mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Switching Current

100 mA

Country of Origin

Indonesia

Product details

Basic Series - Mini Flat

PBT flat housing and sensing face
Ingress protection to IP67
LED indicator
Operating temperature range -25 to +70°C
Pre-Wired with 2m of 0.14mm² PVC cable
Can be cable tie mounted via slots or Screw mounted via fixing holes
50x25x5mm (LxHxW)

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 46.414

BD 46.414 Each (Exc. Vat)

BD 51.055

BD 51.055 Each (inc. VAT)

Pepperl + Fuchs Capacitive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

BD 46.414

BD 46.414 Each (Exc. Vat)

BD 51.055

BD 51.055 Each (inc. VAT)

Pepperl + Fuchs Capacitive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Capacitive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Housing Material

PBT

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

5mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Switching Current

100 mA

Country of Origin

Indonesia

Product details

Basic Series - Mini Flat

PBT flat housing and sensing face
Ingress protection to IP67
LED indicator
Operating temperature range -25 to +70°C
Pre-Wired with 2m of 0.14mm² PVC cable
Can be cable tie mounted via slots or Screw mounted via fixing holes
50x25x5mm (LxHxW)

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more