Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 60 V dc

RS Stock No.: 769-6803Brand: Pepperl + FuchsManufacturers Part No.: CCN15-30GS60-E2Distrelec Article No.: 13757807
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 60 V dc

IP Rating

IP67

Length

60mm

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757807

Product details

Capacitive Sensors - M30 Cylindrical Barrel - Pre-Wired

Capacitive proximity switches sense without any physical contact to the target material. Detection of both conductive and non conductive materials is possible with a capacitive sensor however the most common materials sensed are plastic, powders, granular materials and liquids. Capacitive proximity sensors are ideal for use in applications where the use of inductive sensors may not be possible.

Operating distance adjustable via potentiometer
High EMC resistance
reverse polarity protected and short circuit protection
LED indication

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Stock information temporarily unavailable.

BD 90.730

BD 90.730 Each (Exc. Vat)

BD 99.803

BD 99.803 Each (inc. VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 60 V dc

BD 90.730

BD 90.730 Each (Exc. Vat)

BD 99.803

BD 99.803 Each (inc. VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 60 V dc

IP Rating

IP67

Length

60mm

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757807

Product details

Capacitive Sensors - M30 Cylindrical Barrel - Pre-Wired

Capacitive proximity switches sense without any physical contact to the target material. Detection of both conductive and non conductive materials is possible with a capacitive sensor however the most common materials sensed are plastic, powders, granular materials and liquids. Capacitive proximity sensors are ideal for use in applications where the use of inductive sensors may not be possible.

Operating distance adjustable via potentiometer
High EMC resistance
reverse polarity protected and short circuit protection
LED indication

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.