Pepperl + Fuchs Capacitive Block Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 280-6529Brand: Pepperl + FuchsManufacturers Part No.: CJ15+U1+A2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Capacitive

Body Style

Block

Detection Range

15 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

118mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Product details

Comfort Series - Varikont Limit Switch Style

PBT housing and sensing face
Ingress protection to IP65
Sensor head can be set in 5 different positions relative to the base
Main body can be removed from base, enabling unit to be replaced without the associated wiring having to be disconnected
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicators
Operating temperature range: -25 to +70°C
2.5mm² terminal connection via M20 cable entry
Dimensions: L118 x H40 x W40

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Stock information temporarily unavailable.

BD 135.570

BD 135.570 Each (Exc. Vat)

BD 149.127

BD 149.127 Each (inc. VAT)

Pepperl + Fuchs Capacitive Block Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

BD 135.570

BD 135.570 Each (Exc. Vat)

BD 149.127

BD 149.127 Each (inc. VAT)

Pepperl + Fuchs Capacitive Block Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Capacitive

Body Style

Block

Detection Range

15 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

118mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Product details

Comfort Series - Varikont Limit Switch Style

PBT housing and sensing face
Ingress protection to IP65
Sensor head can be set in 5 different positions relative to the base
Main body can be removed from base, enabling unit to be replaced without the associated wiring having to be disconnected
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicators
Operating temperature range: -25 to +70°C
2.5mm² terminal connection via M20 cable entry
Dimensions: L118 x H40 x W40

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.