Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 249-2502Brand: Pepperl + FuchsManufacturers Part No.: CJ8-18GM-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

65mm

Switching Frequency

0 → 100 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

65mm

Switching Frequency

0 → 100 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.