Pre-cable diffuse sensor,M18 NPN 100mm
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
100 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
1 ms
Minimum Operating Temperature
-30°C
Housing Material
Plastic
Maximum Operating Temperature
+70°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 200 mm Detection RangeBrand: Pepperl + Fuchs
BD 53.112Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Pre-cable diffuse sensor,M18 NPN 100mm
1
P.O.A.
Pre-cable diffuse sensor,M18 NPN 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 200 mm Detection RangeBrand: Pepperl + Fuchs
BD 53.112Each (Exc. Vat)
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
100 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
1 ms
Minimum Operating Temperature
-30°C
Housing Material
Plastic
Maximum Operating Temperature
+70°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 200 mm Detection RangeBrand: Pepperl + Fuchs
BD 53.112Each (Exc. Vat)