Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 9.5 mm Detection Range

RS Stock No.: 891-9479Brand: Pepperl + FuchsManufacturers Part No.: DK20-9,5/110/124
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

9.5 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

70 mA

Response Time

30 μs

Minimum Operating Temperature

-20°C

Series

DK20

Housing Material

PC

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Standards Met

CE, cULus

Country of Origin

Singapore

Product details

DK Series Contrast Sensors

Pepperl and Fuchs DK series contrast sensors for registration mark detection, print verification and product positioning.

Detects colour mark on background
Modulated light, red, green and blue
Timer functions
Specially designed for precise object positioning in printing machines, packaging plants and labeling machines
Low contrast resolution
High degree of switching reliability
Short response times

Contrast Sensors

Stock information temporarily unavailable.

BD 174.328

BD 174.328 Each (Exc. Vat)

BD 191.761

BD 191.761 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 9.5 mm Detection Range

BD 174.328

BD 174.328 Each (Exc. Vat)

BD 191.761

BD 191.761 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 9.5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

9.5 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

70 mA

Response Time

30 μs

Minimum Operating Temperature

-20°C

Series

DK20

Housing Material

PC

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Standards Met

CE, cULus

Country of Origin

Singapore

Product details

DK Series Contrast Sensors

Pepperl and Fuchs DK series contrast sensors for registration mark detection, print verification and product positioning.

Detects colour mark on background
Modulated light, red, green and blue
Timer functions
Specially designed for precise object positioning in printing machines, packaging plants and labeling machines
Low contrast resolution
High degree of switching reliability
Short response times

Contrast Sensors