Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

RS Stock No.: 447-121Brand: Pepperl + FuchsManufacturers Part No.: GL121-RT/32/40A/98ADistrelec Article No.: 30123509
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

120 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Minimum Operating Temperature

-20°C

Housing Material

Aluminium

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67

Stock information temporarily unavailable.

BD 154.880

BD 154.880 Each (Exc. Vat)

BD 170.368

BD 170.368 Each (inc. VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

BD 154.880

BD 154.880 Each (Exc. Vat)

BD 170.368

BD 170.368 Each (inc. VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

120 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Minimum Operating Temperature

-20°C

Housing Material

Aluminium

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67