Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 6.5 m Detection Range

RS Stock No.: 229-080Brand: Pepperl + FuchsManufacturers Part No.: GLV18-6/115/120
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Series

GLV18

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

BD 46.024

BD 46.024 Each (Exc. Vat)

BD 50.626

BD 50.626 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 6.5 m Detection Range

BD 46.024

BD 46.024 Each (Exc. Vat)

BD 50.626

BD 50.626 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 6.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Series

GLV18

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67