Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Series
GLV18
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
BD 48.284
BD 48.284 Each (Exc. Vat)
BD 53.112
BD 53.112 Each (inc. VAT)
1
BD 48.284
BD 48.284 Each (Exc. Vat)
BD 53.112
BD 53.112 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Series
GLV18
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
