Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 404-023Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-200-S/25/102/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Housing Material

PC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Housing Material

PC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Singapore