Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 200 mm Detection Range

RS Stock No.: 229-024Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-200/25/102/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm → 200 mm

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

1 ms

Series

GLV18

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

BD 48.284

BD 48.284 Each (Exc. Vat)

BD 53.112

BD 53.112 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 200 mm Detection Range

BD 48.284

BD 48.284 Each (Exc. Vat)

BD 53.112

BD 53.112 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm → 200 mm

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

1 ms

Series

GLV18

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67