Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 450 mm Detection Range

RS Stock No.: 891-9472Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-450/25/102/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 450 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

≤1 ms

Minimum Operating Temperature

-25°C

Series

GLV18

Housing Material

PC

Mounting Type

Cable Mount

Maximum Operating Temperature

+60°C

Standards Met

CCC, CE, cULus, EN, IEC

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

BD 48.284

BD 48.284 Each (Exc. Vat)

BD 53.112

BD 53.112 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 450 mm Detection Range

BD 48.284

BD 48.284 Each (Exc. Vat)

BD 53.112

BD 53.112 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 → 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 450 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

≤1 ms

Minimum Operating Temperature

-25°C

Series

GLV18

Housing Material

PC

Mounting Type

Cable Mount

Maximum Operating Temperature

+60°C

Standards Met

CCC, CE, cULus, EN, IEC

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67