Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm → 2.5 m Detection Range

RS Stock No.: 510-3312Brand: Pepperl + FuchsManufacturers Part No.: GLV30-8-2500/47/73C
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm → 2.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Response Time

10 ms

Series

GLV30

Housing Material

ABS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

M30 with round lens

Due to the shaped lens, this sensor is not susceptible to moisture or condensation

Light/ Dark Switching
Operating Voltage 24Vdc
Switching frequency 35Hz
M12 4 pin male connection

Stock information temporarily unavailable.

BD 100.688

BD 100.688 Each (Exc. Vat)

BD 110.757

BD 110.757 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm → 2.5 m Detection Range

BD 100.688

BD 100.688 Each (Exc. Vat)

BD 110.757

BD 110.757 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm → 2.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm → 2.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Response Time

10 ms

Series

GLV30

Housing Material

ABS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

M30 with round lens

Due to the shaped lens, this sensor is not susceptible to moisture or condensation

Light/ Dark Switching
Operating Voltage 24Vdc
Switching frequency 35Hz
M12 4 pin male connection