Pepperl + Fuchs USB Programming Tool for Use with IO-Link Sensor

Technical Document
Specifications
Brand
Pepperl + FuchsAccessory Type
USB Programming Tool
For Use With
IO-Link Sensor
Application
IO-Link-Master
Country of Origin
Germany
Product details
Pepperl + Fuchs IO Link Master USB Parameterisation Tool
The IO-Link USB master is used for communication with IO-Link devices. Its purpose is to connect IO-Link sensors to a PC USB port. Following installation of the supplied FDT tools, connected IO-Link sensors can be conveniently configured and parameterized. Sensor diagnostics is also possible. For sensors with a low current consumption, power is supplied directly via the USB master. For sensors with a higher current consumption, an additional external power supply is available. The device is extremely well suited for testing purposes and for commissioning and service operations.
M12 5-pin connector socket
4 Status indicator LED's
BD 208.604
BD 208.604 Each (Exc. Vat)
BD 229.464
BD 229.464 Each (inc. VAT)
1
BD 208.604
BD 208.604 Each (Exc. Vat)
BD 229.464
BD 229.464 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsAccessory Type
USB Programming Tool
For Use With
IO-Link Sensor
Application
IO-Link-Master
Country of Origin
Germany
Product details
Pepperl + Fuchs IO Link Master USB Parameterisation Tool
The IO-Link USB master is used for communication with IO-Link devices. Its purpose is to connect IO-Link sensors to a PC USB port. Following installation of the supplied FDT tools, connected IO-Link sensors can be conveniently configured and parameterized. Sensor diagnostics is also possible. For sensors with a low current consumption, power is supplied directly via the USB master. For sensors with a higher current consumption, an additional external power supply is available. The device is extremely well suited for testing purposes and for commissioning and service operations.
M12 5-pin connector socket
4 Status indicator LED's