Pepperl + Fuchs Cable Transponders

RS Stock No.: 205-9829Brand: Pepperl + FuchsManufacturers Part No.: IQT1-F61-IO-V1
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Device Type

Read Write Station

Connection Type

Cable

Dimensions

80 x 28 x 12 mm

Country of Origin

Singapore

BD 146.482

BD 146.482 Each (Exc. Vat)

BD 161.130

BD 161.130 Each (inc. VAT)

Pepperl + Fuchs Cable Transponders

BD 146.482

BD 146.482 Each (Exc. Vat)

BD 161.130

BD 161.130 Each (inc. VAT)

Pepperl + Fuchs Cable Transponders

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Read Write Station

Connection Type

Cable

Dimensions

80 x 28 x 12 mm

Country of Origin

Singapore