Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
250V ac
Supply Voltage
115V ac
Maximum Current
19.1mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Eaton 1 Channel Zener Barrier, Switch/Proximity Detector Interface, NAMUR Sensor, Switch Input, Relay Output, ATEXBrand: Eaton
BD 120.685Each (Exc. Vat)
P.O.A.
Pepperl + Fuchs 1 Channel Galvanic Barrier
1
P.O.A.
Pepperl + Fuchs 1 Channel Galvanic Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Eaton 1 Channel Zener Barrier, Switch/Proximity Detector Interface, NAMUR Sensor, Switch Input, Relay Output, ATEXBrand: Eaton
BD 120.685Each (Exc. Vat)
Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
250V ac
Supply Voltage
115V ac
Maximum Current
19.1mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Eaton 1 Channel Zener Barrier, Switch/Proximity Detector Interface, NAMUR Sensor, Switch Input, Relay Output, ATEXBrand: Eaton
BD 120.685Each (Exc. Vat)