Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

Technical Document
Specifications
Brand
Pepperl + FuchsDevice Type
Float
Mounting Type
Horizontal
Switch Output
Direct Load
Body Material
Polypropylene
Cable Length
5m
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+70°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
3bar
Country of Origin
Czech Republic
Product details
Pepperl + Fuchs LFL2-CK-U Cylindrical Float Switches
The LFL2-CK-U range of float switches from Pepperl + Fuchs are cylindrical float switches with a sleeve design. They each come with a 5m cable available in a choice of materials.
These float switches have a cylindrical sleeve design. Please refer to the list below for information on ball design options too.
The LFL2-CK-U float switches feature a switching element that, if it deviates from the horizontal position, activates a micro switch (change-over contact).
How is it mounted?
The LFL2-CK-U float switches can be mounted through the side of the tank, through a cable gland more than or equal to G1A.
How big is it?
The sleeve measures 135 x 29.2 mm. The cable is 5m long.
Versions Available:
(339-5238) - LFL2-CK-U-PVC5 - Sleeve with PVC Cable
(350-2060) - LFL2-CK-U-PUR5 - Sleeve with PUR Cable
(350-2076) - LFL2-CK-U-CSM5 - Sleeve with CSM Cable
(339-5244) - LFL2-BK-U-PVC5 - Ball with PVC Cable
(350-2082) - LFL2-BK-U-PUR5 - Ball with PUR Cable
(350-2098) - LFL2-BK-U-CSM5 - Ball with CSM Cable
BD 42.454
BD 42.454 Each (Exc. Vat)
BD 46.699
BD 46.699 Each (inc. VAT)
1
BD 42.454
BD 42.454 Each (Exc. Vat)
BD 46.699
BD 46.699 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsDevice Type
Float
Mounting Type
Horizontal
Switch Output
Direct Load
Body Material
Polypropylene
Cable Length
5m
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+70°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
3bar
Country of Origin
Czech Republic
Product details
Pepperl + Fuchs LFL2-CK-U Cylindrical Float Switches
The LFL2-CK-U range of float switches from Pepperl + Fuchs are cylindrical float switches with a sleeve design. They each come with a 5m cable available in a choice of materials.
These float switches have a cylindrical sleeve design. Please refer to the list below for information on ball design options too.
The LFL2-CK-U float switches feature a switching element that, if it deviates from the horizontal position, activates a micro switch (change-over contact).
How is it mounted?
The LFL2-CK-U float switches can be mounted through the side of the tank, through a cable gland more than or equal to G1A.
How big is it?
The sleeve measures 135 x 29.2 mm. The cable is 5m long.
Versions Available:
(339-5238) - LFL2-CK-U-PVC5 - Sleeve with PVC Cable
(350-2060) - LFL2-CK-U-PUR5 - Sleeve with PUR Cable
(350-2076) - LFL2-CK-U-CSM5 - Sleeve with CSM Cable
(339-5244) - LFL2-BK-U-PVC5 - Ball with PVC Cable
(350-2082) - LFL2-BK-U-PUR5 - Ball with PUR Cable
(350-2098) - LFL2-BK-U-CSM5 - Ball with CSM Cable