Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

RS Stock No.: 510-3031Brand: Pepperl + FuchsManufacturers Part No.: M7/MV7/59/76A/103/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

3.5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-20°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Germany

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

3.5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-20°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Germany