Pepperl + Fuchs Mounting Bracket for Use with Varikont

Technical Document
Specifications
Product details
'Varikont' Mounting Brackets for Limit Switch Style Sensors
Standard Type:
Two-part semi-fixed bracket for use with any of the standard Varikont range see typically stock no. 327-1457
Up to 30mm of movement along the axis of the unit
High Specification Type:
For use with any of the standard Varikont range see typically stock no. 327-1457
Allows movement of the sensor along its long axis, and rotation in the horizontal plane
M – Type:
Two-part bracket for use with the Varikont M range of sensors see typically stock no. 257-2456
Allows 12mm of movement of the sensor along its long axis
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
BD 5.088
BD 5.088 Each (Exc. Vat)
BD 5.597
BD 5.597 Each (inc. VAT)
1
BD 5.088
BD 5.088 Each (Exc. Vat)
BD 5.597
BD 5.597 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
'Varikont' Mounting Brackets for Limit Switch Style Sensors
Standard Type:
Two-part semi-fixed bracket for use with any of the standard Varikont range see typically stock no. 327-1457
Up to 30mm of movement along the axis of the unit
High Specification Type:
For use with any of the standard Varikont range see typically stock no. 327-1457
Allows movement of the sensor along its long axis, and rotation in the horizontal plane
M – Type:
Two-part bracket for use with the Varikont M range of sensors see typically stock no. 257-2456
Allows 12mm of movement of the sensor along its long axis
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.