Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 80 mm Detection Range

RS Stock No.: 891-9508Brand: Pepperl + FuchsManufacturers Part No.: ML6-8-H-60-RT/59/95/136
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

10 mm → 80 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

ML6

Housing Material

ABS

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Product details

ML6 Series

ML6 series background suppression sensors. ML6 series is characterised by a robust, powerful and standard design in a miniature housing.

Precise background suppression
Very small black-white difference
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Push-pull output

Stock information temporarily unavailable.

BD 83.550

BD 83.550 Each (Exc. Vat)

BD 91.905

BD 91.905 Each (inc. VAT)

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 80 mm Detection Range

BD 83.550

BD 83.550 Each (Exc. Vat)

BD 91.905

BD 91.905 Each (inc. VAT)

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 80 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 83.550
5+BD 80.168

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

10 mm → 80 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

ML6

Housing Material

ABS

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Product details

ML6 Series

ML6 series background suppression sensors. ML6 series is characterised by a robust, powerful and standard design in a miniature housing.

Precise background suppression
Very small black-white difference
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Push-pull output