Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 200 mm
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-20°C
Series
ML7
Housing Material
PC
Maximum Operating Temperature
+60°C
Product details
Direct Detect - 200mm
Light ON (Direct Detect)
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Protection to IP67
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm
BD 85.393
BD 85.393 Each (Exc. Vat)
BD 93.932
BD 93.932 Each (inc. VAT)
1
BD 85.393
BD 85.393 Each (Exc. Vat)
BD 93.932
BD 93.932 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 85.393 |
| 5+ | BD 81.934 |
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 200 mm
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-20°C
Series
ML7
Housing Material
PC
Maximum Operating Temperature
+60°C
Product details
Direct Detect - 200mm
Light ON (Direct Detect)
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Protection to IP67
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm
