Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0.6 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
3mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Vietnam
Product details
Plain Barrel
Features and benefits
Stainless steel smooth body with PBT sensing face. Ideal for applications where contamination may be a problem.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
BD 52.998
BD 52.998 Each (Exc. Vat)
BD 58.298
BD 58.298 Each (inc. VAT)
1
BD 52.998
BD 52.998 Each (Exc. Vat)
BD 58.298
BD 58.298 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0.6 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
3mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Vietnam
Product details
Plain Barrel
Features and benefits
Stainless steel smooth body with PBT sensing face. Ideal for applications where contamination may be a problem.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
