Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 249-2530Brand: Pepperl + FuchsManufacturers Part No.: NBB10-30GM50-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.1 kHz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+85°C

Country of Origin

Singapore

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Stock information temporarily unavailable.

BD 39.386

BD 39.386 Each (Exc. Vat)

BD 43.325

BD 43.325 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 5 → 36 V dc

BD 39.386

BD 39.386 Each (Exc. Vat)

BD 43.325

BD 43.325 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 5 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.1 kHz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+85°C

Country of Origin

Singapore

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs