Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 253 V ac

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
20 → 253 V ac
Length
50mm
IP Rating
IP67
Mounting Type
Quasi-Flush
Housing Material
Brass Nickel Plated
Minimum Operating Temperature
-25°C
Switching Frequency
20 Hz
Depth
30mm
Maximum Operating Temperature
+70°C
Maximum ac Voltage
253V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Country of Origin
Indonesia
Product details
Short Body, Extended Sensing Range Inductive Sensors
Pepperl + Fuchs extended temperature and sensing range inductive sensors
Flush
LED indication
Reverse polarity and short circuit protection
Pepperl + Fuchs
BD 89.656
BD 89.656 Each (Exc. Vat)
BD 98.622
BD 98.622 Each (inc. VAT)
1
BD 89.656
BD 89.656 Each (Exc. Vat)
BD 98.622
BD 98.622 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
20 → 253 V ac
Length
50mm
IP Rating
IP67
Mounting Type
Quasi-Flush
Housing Material
Brass Nickel Plated
Minimum Operating Temperature
-25°C
Switching Frequency
20 Hz
Depth
30mm
Maximum Operating Temperature
+70°C
Maximum ac Voltage
253V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Country of Origin
Indonesia
Product details
Short Body, Extended Sensing Range Inductive Sensors
Pepperl + Fuchs extended temperature and sensing range inductive sensors
Flush
LED indication
Reverse polarity and short circuit protection

