Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V

RS Stock No.: 257-2513Brand: Pepperl + FuchsManufacturers Part No.: NBB15-U1-E2-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V

IP Rating

IP68

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

40.5mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

118mm

Maximum Operating Temperature

+70°C

Product details

’Varikont’ High Current and Magnetic Interference Immune Switches

DIN limit switch style housing
Sensor head multi-positional relative to base
Connections via terminal compartment
4 LEDs indicator for 360° visibility
15 mm embeddable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.761

BD 57.761 Each (Exc. Vat)

BD 63.537

BD 63.537 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V

BD 57.761

BD 57.761 Each (Exc. Vat)

BD 63.537

BD 63.537 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V

IP Rating

IP68

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

40.5mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

118mm

Maximum Operating Temperature

+70°C

Product details

’Varikont’ High Current and Magnetic Interference Immune Switches

DIN limit switch style housing
Sensor head multi-positional relative to base
Connections via terminal compartment
4 LEDs indicator for 360° visibility
15 mm embeddable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more