Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 5 → 36 V dc

RS Stock No.: 239-7448Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM50-A2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

Length

53.2mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

3.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

3.5 kHz

Series

NBB

Country of Origin

Vietnam

BD 31.493

BD 31.493 Each (Exc. Vat)

BD 34.642

BD 34.642 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 5 → 36 V dc

BD 31.493

BD 31.493 Each (Exc. Vat)

BD 34.642

BD 34.642 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

Length

53.2mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

3.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

3.5 kHz

Series

NBB

Country of Origin

Vietnam