Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
50mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Maximum Switching Frequency
3.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Shielding
Shielded
Maximum Operating Temperature
+85°C
Switching Frequency
3.5 kHz
Short Circuit Overload Protection
Yes
Depth
12mm
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs

BD 40.914
BD 40.914 Each (Exc. Vat)
BD 45.005
BD 45.005 Each (inc. VAT)
1
BD 40.914
BD 40.914 Each (Exc. Vat)
BD 45.005
BD 45.005 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
50mm
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Maximum Switching Frequency
3.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Shielding
Shielded
Maximum Operating Temperature
+85°C
Switching Frequency
3.5 kHz
Short Circuit Overload Protection
Yes
Depth
12mm
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
