Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 350-5659Brand: Pepperl + FuchsManufacturers Part No.: NBB2-8GM30-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Stock information temporarily unavailable.

BD 44.698

BD 44.698 Each (Exc. Vat)

BD 49.168

BD 49.168 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

BD 44.698

BD 44.698 Each (Exc. Vat)

BD 49.168

BD 49.168 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs