Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 667-7218Brand: Pepperl + FuchsManufacturers Part No.: NBB20-U1-E0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

118mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

BD 73.760

BD 73.760 Each (Exc. Vat)

BD 81.136

BD 81.136 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, NPN NO, 10 → 30 V dc

BD 73.760

BD 73.760 Each (Exc. Vat)

BD 81.136

BD 81.136 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

118mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.