Pepperl + Fuchs Inductive Block Proximity Sensor, 3 mm Detection, 2-Wire NO, 5 → 60 V dc

RS Stock No.: 105-8531Brand: Pepperl + FuchsManufacturers Part No.: NBB3-V3-Z4
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

0.13m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

27.8mm

Mounting Type

Flush

Housing Material

PBT

Width

16mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007

Depth

10mm

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Stock information temporarily unavailable.

BD 30.850

BD 30.850 Each (Exc. Vat)

BD 33.935

BD 33.935 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 3 mm Detection, 2-Wire NO, 5 → 60 V dc

BD 30.850

BD 30.850 Each (Exc. Vat)

BD 33.935

BD 33.935 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 3 mm Detection, 2-Wire NO, 5 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

0.13m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

27.8mm

Mounting Type

Flush

Housing Material

PBT

Width

16mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007

Depth

10mm

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs