Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO+NC, 10 → 30 V dc

RS Stock No.: 312-9520Brand: Pepperl + FuchsManufacturers Part No.: NBB5-18GM60-A0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Product details

Four-wire Threaded Barrel Sensors

Features and benefits

Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts

Pepperl + Fuchs

Stock information temporarily unavailable.

BD 37.526

BD 37.526 Each (Exc. Vat)

BD 41.279

BD 41.279 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO+NC, 10 → 30 V dc

BD 37.526

BD 37.526 Each (Exc. Vat)

BD 41.279

BD 41.279 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Product details

Four-wire Threaded Barrel Sensors

Features and benefits

Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts

Pepperl + Fuchs