Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 60 V dc,

RS Stock No.: 831-3600Brand: Pepperl + FuchsManufacturers Part No.: NBB8-18GM50-E2-V1-M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

10 → 60 V dc

IP Rating

IP68, IP69K

Length

65mm

Maximum dc Voltage

60V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Indonesia

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

Stock information temporarily unavailable.

BD 66.556

BD 66.556 Each (Exc. Vat)

BD 73.212

BD 73.212 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 60 V dc,

BD 66.556

BD 66.556 Each (Exc. Vat)

BD 73.212

BD 73.212 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 60 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 66.556
5+BD 63.828

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

10 → 60 V dc

IP Rating

IP68, IP69K

Length

65mm

Maximum dc Voltage

60V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Indonesia

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs